
* Images are for reference only
ALS81C273QP200
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS81C273QP200
- JLCPCB Part #
- C1617637
- Package
- Bolt,D90xL146mm
- Description
- -40℃~+105℃ 146mm 16mΩ@100Hz 200V 27.6A@10kHz 27000uF 31.8mm 9000hrs@105℃ 90mm ±20% 螺栓,D90xL146mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.9896
200+
$27.8601
500+
$26.8805
1000+
$26.3964