
* Images are for reference only
ALS80P683NW100
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS80P683NW100
- JLCPCB Part #
- C1616471
- Package
- 螺栓,D77xL169mm
- Description
- -40℃~+105℃ 100V 171mm 28.4A@10kHz 31.8mm 68000uF 77mm 9000hrs@105℃ 9mΩ@100Hz ±20% 螺栓,D77xL169mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.7825
200+
$21.5868
500+
$20.8294
1000+
$20.4547