
* Images are for reference only
ALS80C512LM350
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS80C512LM350
- JLCPCB Part #
- C1615219
- Package
- Bolt,D63.5xL131mm
- Description
- -40℃~+105℃ 131mm 20.6A@10kHz 28.5mm 350V 36mΩ@100Hz 5100uF 63.5mm 8000hrs@105℃ ±20% 螺栓,D63.5xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.7144
200+
$14.2083
500+
$13.7092
1000+
$13.4628