
* Images are for reference only
ALS71G822NJ350
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS71G822NJ350
- JLCPCB Part #
- C6499479
- Package
- Bolt,D77xL115mm
- Description
- -40℃~+85℃ 115mm 17A@100Hz 29mΩ@100Hz 31.8mm 350V 77mm 8200uF ±20% Bolt,D77xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.5282
204+
$18.9653
504+
$18.3316
996+
$18.0179