This website requires JavaScript.
no-image

* Images are for reference only

ALS70U103NP350

Extended
Manufacturer
KEMET
MFR.Part #
ALS70U103NP350
JLCPCB Part #
C1617750
Package
Bolt,D77xL146mm
Description
-40℃~+85℃ 10000uF 146mm 20000hrs@85℃ 24mΩ@100Hz 26.2A@10kHz 31.8mm 350V 77mm ±20% 螺栓,D77xL146mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $52.8409
200+ $20.4499
500+ $19.7309
1000+ $19.3755
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons