This website requires JavaScript.
no-image

* Images are for reference only

ALS70H512QC350

Extended
Manufacturer
KEMET
MFR.Part #
ALS70H512QC350
JLCPCB Part #
C1616749
Package
螺栓,D90xL67mm
Description
-40℃~+85℃ 18.1A@10kHz 20000hrs@85℃ 31.8mm 350V 46mΩ@100Hz 5100uF 67mm 90mm ±20% 螺栓,D90xL67mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $38.5560
200+ $14.9217
500+ $14.3967
1000+ $14.1375
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons