
* Images are for reference only
KDS184-RTK/P
Extended
- Manufacturer
- KEC Semicon
- MFR.Part #
- KDS184-RTK/P
- JLCPCB Part #
- C112694
- Package
- SOT-23
- Description
- 1 Pair Common Cathode 1.6ns 100mA 150mW 2A 500nA@80V 80V 900mV@100mA SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5736
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5702
In-stock Item Pricing
Qty Unit Price
1+
$0.0309
30+
$0.0240
90+
$0.0202
300+
$0.0179
1500+
$0.0158
3000+
$0.0147
Related Products