


- Manufacturer
- MFR.Part #
- KBL410
- JLCPCB Part #
- C5127077
- Package
- KBL
- Description
- -55℃~+150℃ 1kV 200A 4.1V@4A 4A 5uA@1kV Single-Phase Rectifier KBL Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | SEP | |
| Package | KBL | |
| Voltage - Forward(Vf@If) | 4.1V@4A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 4A | |
| Reverse Leakage Current (Ir) | 5uA@1kV |

* Images are for reference only
KBL410
Extended- Manufacturer
- MFR.Part #
- KBL410
- JLCPCB Part #
- C5127077
- Package
- KBL
- Description
- -55℃~+150℃ 1kV 200A 4.1V@4A 4A 5uA@1kV Single-Phase Rectifier KBL Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KBL410
- JLCPCB Part #
- C5127077
- Package
- KBL
- Description
- -55℃~+150℃ 1kV 200A 4.1V@4A 4A 5uA@1kV Single-Phase Rectifier KBL Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KBL410 Specifications
KBL410 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | SEP | |
| Package | KBL | |
| Voltage - Forward(Vf@If) | 4.1V@4A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 4A | |
| Reverse Leakage Current (Ir) | 5uA@1kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KBL410. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KBL410 Documents
KBL410 datasheets or manufacturer documentation.
Datasheet: KBL410 Datasheet (PDF)
KBL410 Schematic Symbol & PCB Footprint
The KBL410 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.