
* Images are for reference only
RMC1/8K1242DTP
Extended
- Manufacturer
- KAMAYA
- MFR.Part #
- RMC1/8K1242DTP
- JLCPCB Part #
- C20095119
- Package
- 1206
- Description
- -55℃~+155℃ 12.4kΩ 250mW Thick Film Resistor ±0.5% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 985
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0236
200+
$0.0094
500+
$0.0091
1000+
$0.0089