This website requires JavaScript.
no-image

* Images are for reference only

FMC16302WHTP

Extended
Manufacturer
KAMAYA
MFR.Part #
FMC16302WHTP
JLCPCB Part #
C3160402
Package
0603
Description
-55℃~+125℃ 32V 35A 3A 0603 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 174

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0515
2000+ $0.0200
5000+ $0.0192
10000+ $0.0189

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons