CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1812K014SF60V
SMD1812K014SF60V - 1
Extended
* Images are for reference only

SMD1812K014SF60V

Attributes
Value
Manufacturer
KAILONG
MFR.Part #
SMD1812K014SF60V
JLCPCB Part #
C2960519
Package
1812
Description
-40℃~+85℃ 100A 140mA 150ms 340mA 60V 650mΩ 6Ω 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKAILONG
Package1812
Power Dissipation800mW
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)150ms
Trip Current340mA
Resistance - Initial (Ri) (Min)650mΩ
Hold Current140mA
Current - Max100A
Resistance - Post Trip (R1) (Max)6Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1812K014SF60V
SMD1812K014SF60V

* Images are for reference only

SMD1812K014SF60V

Extended
Manufacturer

KAILONG

MFR.Part #
SMD1812K014SF60V
JLCPCB Part #
C2960519
Package
1812
Description
-40℃~+85℃ 100A 140mA 150ms 340mA 60V 650mΩ 6Ω 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1812K014SF60V

* Images are for reference only

SMD1812K014SF60V

Extended
Manufacturer

KAILONG

MFR.Part #
SMD1812K014SF60V
JLCPCB Part #
C2960519
Package
1812
Description
-40℃~+85℃ 100A 140mA 150ms 340mA 60V 650mΩ 6Ω 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1812K014SF60V Specifications

SMD1812K014SF60V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKAILONG
Package1812
Power Dissipation800mW
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)150ms
Trip Current340mA
Resistance - Initial (Ri) (Min)650mΩ
Hold Current140mA
Current - Max100A
Resistance - Post Trip (R1) (Max)6Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD1812K014SF60V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD1812K014SF60V Documents

SMD1812K014SF60V datasheets or manufacturer documentation.

Datasheet: SMD1812K014SF60V Datasheet (PDF)

SMD1812K014SF60V Schematic Symbol & PCB Footprint

The SMD1812K014SF60V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.