



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | KAILONG | |
| Package | Plugin,P=5.1mm | |
| Power(Watts) | 1.51W | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance @ 25℃ | 375mΩ | |
| Diameter (φD) | 12.8mm | |
| Voltage-Supply(Max) | 60V | |
| Pitch | 5.1mm | |
| Width | 3.1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K60X110 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | KAILONG | |
| Package | Plugin,P=5.1mm | |
| Power(Watts) | 1.51W | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance @ 25℃ | 375mΩ | |
| Diameter (φD) | 12.8mm | |
| Voltage-Supply(Max) | 60V | |
| Pitch | 5.1mm | |
| Width | 3.1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K60X110. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K60X110 datasheets or manufacturer documentation.
Datasheet: K60X110 Datasheet (PDF)
The K60X110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.