CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. K16G1400
K16G1400 - 1
K16G1400 - 2
K16G1400 - 3
K16G1400 - 4
Extended1/4
* Images are for reference only

K16G1400

Attributes
Value
Manufacturer
KAILONG
MFR.Part #
K16G1400
JLCPCB Part #
C2960590
Package
Plugin,P=10.2mm
Description
-40℃~+85℃ 14A 16V 20s 28A 3mΩ 4.6W 40A 7.5mΩ 插件,P=10.2mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKAILONG
PackagePlugin,P=10.2mm
Power Dissipation4.6W
Operating Temperature-40℃~+85℃
Voltage - Max16V
Time to Trip(Max)20s
Resistance - Initial (Ri) (Min)3mΩ
Trip Current28A
Hold Current14A
Current - Max40A
Resistance - Post Trip (R1) (Max)7.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. K16G1400
K16G1400

* Images are for reference only

K16G1400

Extended
Manufacturer

KAILONG

MFR.Part #
K16G1400
JLCPCB Part #
C2960590
Package
Plugin,P=10.2mm
Description
-40℃~+85℃ 14A 16V 20s 28A 3mΩ 4.6W 40A 7.5mΩ 插件,P=10.2mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K16G1400

* Images are for reference only

K16G1400

Extended
Manufacturer

KAILONG

MFR.Part #
K16G1400
JLCPCB Part #
C2960590
Package
Plugin,P=10.2mm
Description
-40℃~+85℃ 14A 16V 20s 28A 3mΩ 4.6W 40A 7.5mΩ 插件,P=10.2mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K16G1400 Specifications

K16G1400 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKAILONG
PackagePlugin,P=10.2mm
Power Dissipation4.6W
Operating Temperature-40℃~+85℃
Voltage - Max16V
Time to Trip(Max)20s
Resistance - Initial (Ri) (Min)3mΩ
Trip Current28A
Hold Current14A
Current - Max40A
Resistance - Post Trip (R1) (Max)7.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K16G1400. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K16G1400 Documents

K16G1400 datasheets or manufacturer documentation.

Datasheet: K16G1400 Datasheet (PDF)

K16G1400 Schematic Symbol & PCB Footprint

The K16G1400 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.