
- Manufacturer
- MFR.Part #
- 5400BP14A0950T
- JLCPCB Part #
- C2662166
- Package
- SMD-4P,0.8x1.6mm
- Description
- 1.5dB Bandpass SMD-4P,0.8x1.6mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-4P,0.8x1.6mm | |
| Insertion Loss | 1.5dB | |
| Attenuation | 29dB、32dB、33dB | |
| Filter Type | Bandpass |

* Images are for reference only
5400BP14A0950T
Extended- Manufacturer
- MFR.Part #
- 5400BP14A0950T
- JLCPCB Part #
- C2662166
- Package
- SMD-4P,0.8x1.6mm
- Description
- 1.5dB Bandpass SMD-4P,0.8x1.6mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5400BP14A0950T
- JLCPCB Part #
- C2662166
- Package
- SMD-4P,0.8x1.6mm
- Description
- 1.5dB Bandpass SMD-4P,0.8x1.6mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5400BP14A0950T Specifications
5400BP14A0950T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-4P,0.8x1.6mm | |
| Insertion Loss | 1.5dB | |
| Attenuation | 29dB、32dB、33dB | |
| Filter Type | Bandpass |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5400BP14A0950T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5400BP14A0950T Documents
5400BP14A0950T datasheets or manufacturer documentation.
Datasheet: 5400BP14A0950T Datasheet (PDF)
5400BP14A0950T Schematic Symbol & PCB Footprint
The 5400BP14A0950T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.