
* Images are for reference only
0868AT43A0020E
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- 0868AT43A0020E
- JLCPCB Part #
- C3031478
- Package
- SMD
- Description
- -1dBi -40℃~+85℃ 2 3W 50Ω Ceramic Antenna SMD Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4513
200+
$0.9490
500+
$0.9153
1000+
$0.8992
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products