
* Images are for reference only
RS810-4.65YSF3
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS810-4.65YSF3
- JLCPCB Part #
- C42459663
- Package
- SOT-23
- Description
- -40℃~+125℃ 1.2V~5.5V 200ms 20uA 4.65V Active High Push-pull Voltage Monitor SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 173
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0667
100+
$0.0519
300+
$0.0446
3000+
$0.0392
6000+
$0.0347
9000+
$0.0324
Related Products