
* Images are for reference only
S1C22118ZWFAC
Extended
- Manufacturer
- JYJE
- MFR.Part #
- S1C22118ZWFAC
- JLCPCB Part #
- C2149392
- Package
- HC-49S
- Description
- -40℃~+85℃ 20pF 22.1184MHz 60Ω Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1203
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1203
In-stock Item Pricing
Qty Unit Price
1+
$0.0986
50+
$0.0786
200+
$0.0685
400+
$0.0610
2400+
$0.0550
5000+
$0.0520
Related Products