


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Optical Module Connector | |
| Manufacturer | JXTCONN | |
| Package | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+95℃ | |
| Number of Ports | 1 | |
| Connector Type | SFP+ | |
| Number of Pins | 20P | |
| Mounting Type | Surface Mount, Right Angle、Socket |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFP-15U-20P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Optical Module Connector | |
| Manufacturer | JXTCONN | |
| Package | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+95℃ | |
| Number of Ports | 1 | |
| Connector Type | SFP+ | |
| Number of Pins | 20P | |
| Mounting Type | Surface Mount, Right Angle、Socket |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFP-15U-20P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SFP-15U-20P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.