
* Images are for reference only
D254F2L1-2W3P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D254F2L1-2W3P43
- JLCPCB Part #
- C41410011
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x3P 2.5mm 250V 2A 3 3P 7.8mm 8.3mm Brass LCP Surface Mount,Vertical SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.0916
50+
$0.0724
150+
$0.0628
500+
$0.0555
2500+
$0.0499
5000+
$0.0470
Related Products