
* Images are for reference only
C50301V-2P1D46
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- C50301V-2P1D46
- JLCPCB Part #
- C49291903
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 18A 1x2P 2 250V 2P 5mm Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 945
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 945
In-stock Item Pricing
Qty Unit Price
1+
$0.1321
50+
$0.1051
150+
$0.0916
1000+
$0.0814
2000+
$0.0734
5000+
$0.0694
Related Products