
* Images are for reference only
A381RC-4P0B36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A381RC-4P0B36
- JLCPCB Part #
- C49291944
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 1x4P 250V 3.81mm 4 4P 7A Black Board Side/Socket - Closed Right-Angle Push-Pull,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 230
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 230
In-stock Item Pricing
Qty Unit Price
1+
$0.1186
50+
$0.0941
200+
$0.0817
400+
$0.0724
2400+
$0.0650
5000+
$0.0613
Related Products