
* Images are for reference only
A254F2L1-2W13P11
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A254F2L1-2W13P11
- JLCPCB Part #
- C41409660
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 13 13P 1x13P 2.54mm 250V 2A 5.9mm 7mm Brass PA66 Through Hole Tin UL94V-0 White 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.0690
100+
$0.0546
500+
$0.0475
1000+
$0.0420
5000+
$0.0377
10000+
$0.0354
Related Products