
* Images are for reference only
A396E1W1-2R6P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A396E1W1-2R6P12
- JLCPCB Part #
- C47326933
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 10.9mm 1x6P 23.76mm 250V 3.96mm 3.96mm 6 6P 7A 8.65mm Copper alloy PA66 Red Right Angle Tin UL94V-2 VH Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2196
50+
$0.1724
150+
$0.1522
500+
$0.1270
2500+
$0.1158
5000+
$0.1090
Related Products