
* Images are for reference only
A381KD-8P1G36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A381KD-8P1G36
- JLCPCB Part #
- C41430658
- Package
- P=3.81mm
- Description
- -40℃~+105℃ 0.2~1.5 1 16~28 1x8P 3.81mm 300V 8 8A 8P Green Male Plug Top Entry P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$2.9612
10+
$2.5060
25+
$2.2213
100+
$1.9302
500+
$1.7983
1000+
$1.7404
Related Products