
* Images are for reference only
A300E1W2-2B8P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A300E1W2-2B8P12
- JLCPCB Part #
- C47326900
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 11.8mm 15mm 2 2x4P 3mm 3mm 4 5A 600V 8.8mm 8P Black Brass Harpoon Contact (Plastic) Micro-Fit(MX 3.0) PA66 Right Angle Tin UL94V-0 Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 488
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 488
In-stock Item Pricing
Qty Unit Price
1+
$0.1887
50+
$0.1482
150+
$0.1308
500+
$0.1093
2500+
$0.0996
5000+
$0.0938
Related Products