
* Images are for reference only
A200E1W1-2W13P11
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A200E1W1-2W13P11
- JLCPCB Part #
- C41409646
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 13 13P 1x13P 250V 2A 2mm 5.1mm 8mm Brass PA66 Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.0899
50+
$0.0711
150+
$0.0616
500+
$0.0546
2500+
$0.0489
5000+
$0.0462
Related Products