
* Images are for reference only
RS2M
Extended
- Manufacturer
- JUXING
- MFR.Part #
- RS2M
- JLCPCB Part #
- C3011100
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1.3V@2A 1kV 2A 500ns 50A 5uA DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4357
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4357
In-stock Item Pricing
Qty Unit Price
1+
$0.0131
500+
$0.0102
1500+
$0.0086
5000+
$0.0076
25000+
$0.0068
50000+
$0.0063
Related Products
Welcome back, may I help you?