
* Images are for reference only
MURD1040DD
Extended
- Manufacturer
- JUXING
- MFR.Part #
- MURD1040DD
- JLCPCB Part #
- C49208346
- Package
- TO-252
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.2uA@400V 1.3V@5A 10A 35ns 400V 70A TO-252 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.1724
50+
$0.1352
150+
$0.1191
500+
$0.0992
3000+
$0.0904
6000+
$0.0851
Related Products