Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 3225S561KJ
3225S561KJ - 1
3225S561KJ - 2
3225S561KJ - 3
Extended1/3
* Images are for reference only
3225S561KJ
Attributes
Value
Manufacturer
JUXING
MFR.Part #
3225S561KJ
JLCPCB Part #
C22383369
Package
SMD,8x6mm
Description
150mW 30J 360V 470V 530V~616V 920V SMD,8x6mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerJUXING
PackageSMD,8x6mm
Varistor Voltage530V~616V
Energy30J
Maximum AC Volts360V
Clamping Voltage920V
Rated Wattage150mW
Maximum DC Volts470V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 3225S561KJ
3225S561KJ

* Images are for reference only

3225S561KJ

Extended
Manufacturer

JUXING

MFR.Part #
3225S561KJ
JLCPCB Part #
C22383369
Package
SMD,8x6mm
Description
150mW 30J 360V 470V 530V~616V 920V SMD,8x6mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3225S561KJ

* Images are for reference only

3225S561KJ
Extended
Manufacturer

JUXING

MFR.Part #
3225S561KJ
JLCPCB Part #
C22383369
Package
SMD,8x6mm
Description
150mW 30J 360V 470V 530V~616V 920V SMD,8x6mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3225S561KJ Specifications

3225S561KJ technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerJUXING
PackageSMD,8x6mm
Varistor Voltage530V~616V
Energy30J
Maximum AC Volts360V
Clamping Voltage920V
Rated Wattage150mW
Maximum DC Volts470V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3225S561KJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3225S561KJ Documents

3225S561KJ datasheets or manufacturer documentation.

Datasheet: 3225S561KJ Datasheet (PDF)

3225S561KJ Schematic Symbol & PCB Footprint

The 3225S561KJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.