
* Images are for reference only
SPS-82T-187
Extended
- Manufacturer
- JST
- MFR.Part #
- SPS-82T-187
- JLCPCB Part #
- C5118701
- Package
- -
- Description
- 0.51mm 16~18 18.8mm 2.11mm~2.9mm 25A 6.4mm Blade Terminal Brass Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 710
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 710
In-stock Item Pricing
Qty Unit Price
1+
$0.0721
100+
$0.0606
300+
$0.0548
1000+
$0.0505
3500+
$0.0455
10500+
$0.0437
Related Products
Welcome back, may I help you?