
XLR-08VS
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | JST | |
| Package | P=5mm | |
| Holes Structure | 2x4P | |
| Operating Temperature | -25℃~+90℃ | |
| Number of Rows | 2 | |
| With Locker | Locking | |
| Reference Series | XL | |
| Pitch | 5mm | |
| Row Spacing | 5.8mm | |
| Number of PINs Per Row | 4 |

* Images are for reference only
XLR-08VS
Extended- Manufacturer
- MFR.Part #
- XLR-08VS
- JLCPCB Part #
- C565451
- Package
- P=5mm
- Description
- -25℃~+90℃ 2 2x4P 4 5.8mm 5mm Locking XL P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XLR-08VS
Extended- Manufacturer
- MFR.Part #
- XLR-08VS
- JLCPCB Part #
- C565451
- Package
- P=5mm
- Description
- -25℃~+90℃ 2 2x4P 4 5.8mm 5mm Locking XL P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XLR-08VS Specifications
XLR-08VS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | JST | |
| Package | P=5mm | |
| Holes Structure | 2x4P | |
| Operating Temperature | -25℃~+90℃ | |
| Number of Rows | 2 | |
| With Locker | Locking | |
| Reference Series | XL | |
| Pitch | 5mm | |
| Row Spacing | 5.8mm | |
| Number of PINs Per Row | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XLR-08VS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XLR-08VS Documents
XLR-08VS datasheets or manufacturer documentation.
Datasheet: XLR-08VS Datasheet (PDF)
XLR-08VS Schematic Symbol & PCB Footprint
The XLR-08VS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.