
* Images are for reference only
SC02B-J42SK-GHXPR
Extended
- Manufacturer
- JST
- MFR.Part #
- SC02B-J42SK-GHXPR
- JLCPCB Part #
- C595048
- Package
- Push-Pull,P=6mm
- Description
- -55℃~+105℃ 1 1x2P 2 22A 2P 600V 6mm Black Copper alloy Right Angle UL94V-0 弯插,P=6mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1316
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 1316
In-stock Item Pricing
Qty Unit Price
1+
$1.8445
10+
$1.7319
60+
$1.6660
120+
$1.5985
480+
$1.5679
1020+
$1.5551