
* Images are for reference only
08JQ-ST
Extended
- Manufacturer
- JST
- MFR.Part #
- 08JQ-ST
- JLCPCB Part #
- C593685
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 250V 3A 8P Phosphor bronze Right Angle Side Square Hole Tin 弯插,P=2.5mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1861
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1737
In-stock Item Pricing
Qty Unit Price
1+
$0.3394
50+
$0.2838
250+
$0.2495
500+
$0.2197
2500+
$0.2066
5000+
$0.1985
Related Products