
* Images are for reference only
S5B-ZR-3.4-K(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S5B-ZR-3.4-K(LF)(SN)
- JLCPCB Part #
- C566229
- Package
- Push-Pull,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x5P 3.7mm 5 50V 5P 6mm 9mm Black Brass Glass-Fiber Reinforced PA66 Right Angle Tin UL94V-0 ZH 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2382
200+
$0.0923
500+
$0.0891
1000+
$0.0875
Related Products