This website requires JavaScript.
no-image

* Images are for reference only

S34B-PHDSS

Extended
Manufacturer
JST
MFR.Part #
S34B-PHDSS
JLCPCB Part #
C20089270
Package
-
Description
-25℃~+85℃ 17 2 250V 2mm 2mm 2x17P 34P 35.9mm 3A 5mm 9mm Copper alloy Glass-Fiber Reinforced PA66 PHD Right Angle Tin UL94V-0 White - Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5950
200+ $0.2380
400+ $0.2300
1000+ $0.2268

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons