
* Images are for reference only
S32B-PUDSS-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S32B-PUDSS-1(LF)(SN)
- JLCPCB Part #
- C594997
- Package
- Plugin
- Description
- -25℃~+85℃ 12.7mm 16 2 250V 2mm 2mm 2x16P 32P 34mm 3A 8.5mm Copper alloy Glass-Fiber Reinforced PA66 PUD Right Angle Tin UL94V-0 White With post 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 880
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$1.6371
10+
$1.3589
30+
$1.2077
100+
$1.0340
500+
$0.9585
880+
$0.9231
Related Products