
* Images are for reference only
S20B-PADSS-1
Extended
- Manufacturer
- JST
- MFR.Part #
- S20B-PADSS-1
- JLCPCB Part #
- C20089254
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10 10.5mm 13.2mm 2 20P 22mm 250V 2mm 2mm 2x10P 3A Copper alloy Glass-Fiber Reinforced PBT PAD Pillar Right Angle Tin UL94V-0 White Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 280
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4690
280+
$0.1871
560+
$0.1809
1120+
$0.1778
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products