
* Images are for reference only
UBA-4R-D14-4D(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- UBA-4R-D14-4D(LF)(SN)
- JLCPCB Part #
- C7279912
- Package
- Push-Pull,P=2.5mm
- Description
- -55℃~+85℃ 1 14.5mm 15.22mm 1A 1x4P 2.5mm 30V 4 4P 7mm Copper alloy Right Angle Tin UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 879
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 852
In-stock Item Pricing
Qty Unit Price
1+
$0.7328
10+
$0.6750
30+
$0.6445
100+
$0.6155
500+
$0.5979
1000+
$0.5898
Related Products