
* Images are for reference only
R22-12
Extended
- Manufacturer
- JST
- MFR.Part #
- R22-12
- JLCPCB Part #
- C566989
- Package
- -
- Description
- 13mm 16.78~26.66 22mm 4 42.5mm 7.7mm Circular ring No Through-type Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9723
10+
$0.7907
30+
$0.7007
100+
$0.6107
500+
$0.5577
1000+
$0.5288
Related Products