
* Images are for reference only
BH5P-VH-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BH5P-VH-1(LF)(SN)
- JLCPCB Part #
- C160751
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10A 15.8mm 1x5P 21.68mm 250V 3.96mm 5 5P 9.2mm Brass Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 VH White With post 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1255
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1253
In-stock Item Pricing
Qty Unit Price
1+
$0.4709
10+
$0.3745
30+
$0.3327
100+
$0.2813
500+
$0.2572
1000+
$0.2443
Related Products