
* Images are for reference only
B05B-PSILE-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B05B-PSILE-1(LF)(SN)
- JLCPCB Part #
- C5305925
- Package
- Plugin,P=4mm
- Description
- -25℃~+85℃ 1 12.35mm 12A 1x5P 300V 4mm 5 5P 9.1mm Copper alloy PBT Through Hole Tin UL94V-0 插件,P=4mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3590
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 3590
In-stock Item Pricing
Qty Unit Price
1+
$0.2754
50+
$0.2122
200+
$0.1851
400+
$0.1514
2400+
$0.1363
5000+
$0.1272
Related Products