This website requires JavaScript.
no-image

* Images are for reference only

B03B-PNISK-1A (LF)(SN) (F)

Extended
Manufacturer
JST
MFR.Part #
B03B-PNISK-1A (LF)(SN) (F)
JLCPCB Part #
C17549603
Package
Plugin,P=2mm
Description
-25℃~+85℃ 1 10.2mm 100V 1x3P 2mm 3 3A 3P 6.55mm Copper alloy PA66 Through Hole Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1791
200+ $0.0715
500+ $0.0691
1000+ $0.0680

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons