
* Images are for reference only
12P-SHVQ
Extended
- Manufacturer
- JST
- MFR.Part #
- 12P-SHVQ
- JLCPCB Part #
- C563647
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 12P 2.5mm 250V 3A 4.8mm Right Angle 弯插,P=2.5mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.8307
10+
$0.8114
30+
$0.7985
100+
$0.7857
Related Products
Welcome back, may I help you?