Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. 12JL-BT-E(LF)(SN)
12JL-BT-E(LF)(SN)
Extended
* Images are for reference only
12JL-BT-E(LF)(SN)
Attributes
Value
Manufacturer
JST
MFR.Part #
12JL-BT-E(LF)(SN)
JLCPCB Part #
C593748
Package
Plugin
Description
插件 Female Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerJST
PackagePlugin
Holes Structure1x12P
Number of Rows1
Voltage Rating (Max)250V
Insulation Height9.6mm
Number of Positions12P
Contact PlatingTin
Pitch2.5mm
Current Rating3A
Contact MaterialPhosphor Bronze
Holes DirectionTop
PIN Length3.4mm
Mounting TypeThrough Hole
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. 12JL-BT-E(LF)(SN)
12JL-BT-E(LF)(SN)

* Images are for reference only

12JL-BT-E(LF)(SN)

Extended
Manufacturer

JST

MFR.Part #
12JL-BT-E(LF)(SN)
JLCPCB Part #
C593748
Package
Plugin
Description
插件 Female Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

12JL-BT-E(LF)(SN)

* Images are for reference only

12JL-BT-E(LF)(SN)
Extended
Manufacturer

JST

MFR.Part #
12JL-BT-E(LF)(SN)
JLCPCB Part #
C593748
Package
Plugin
Description
插件 Female Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

12JL-BT-E(LF)(SN) Specifications

12JL-BT-E(LF)(SN) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerJST
PackagePlugin
Holes Structure1x12P
Number of Rows1
Voltage Rating (Max)250V
Insulation Height9.6mm
Number of Positions12P
Contact PlatingTin
Pitch2.5mm
Current Rating3A
Contact MaterialPhosphor Bronze
Holes DirectionTop
PIN Length3.4mm
Mounting TypeThrough Hole
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 12JL-BT-E(LF)(SN). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

12JL-BT-E(LF)(SN) Schematic Symbol & PCB Footprint

The 12JL-BT-E(LF)(SN) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.