
* Images are for reference only
10CZ-6H
Extended
- Manufacturer
- JST
- MFR.Part #
- 10CZ-6H
- JLCPCB Part #
- C717131
- Package
- P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10 100V 1x10P 2A Free Hanging IDC Connector P=1.5mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 973
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 973
In-stock Item Pricing
Qty Unit Price
1+
$0.1514
50+
$0.1211
150+
$0.1058
1000+
$0.0944
2000+
$0.0852
5000+
$0.0807
Related Products