
* Images are for reference only
04XSR-36S
Extended
- Manufacturer
- JST
- MFR.Part #
- 04XSR-36S
- JLCPCB Part #
- C593600
- Package
- P=0.6mm
- Description
- -25℃~+85℃ 0.6mm 1 1x4P 200mA 30V 4 Free Hanging IDC Connector Tin P=0.6mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3524
10+
$1.1303
30+
$1.0079
100+
$0.8694
500+
$0.7777
1000+
$0.7503
Related Products