CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. 02SUR-36L
02SUR-36L - 1
02SUR-36L - 2
02SUR-36L - 3
Extended1/3
* Images are for reference only
02SUR-36L
Attributes
Value
Manufacturer
JST
MFR.Part #
02SUR-36L
JLCPCB Part #
C593560
Package
SMD,P=0.8mm
Description
-25℃~+85℃ 0.8mm 1 1x2P 2 200mA 30V Copper alloy Free Hanging IDC Housing Tin Yellow SMD,P=0.8mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerJST
PackageSMD,P=0.8mm
Operating Temperature-25℃~+85℃
Number of Positions or Pins1x2P
Voltage Rating (Max)30V
Number of Rows1
ColorYellow
Contact PlatingTin
Connector TypeIDC Housing
Current Rating200mA
Pitch0.8mm
Contact MaterialCopper alloy
Holder TypeFree Hanging
Number of PINs Per Row2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. 02SUR-36L
02SUR-36L

* Images are for reference only

02SUR-36L

Extended
Manufacturer

JST

MFR.Part #
02SUR-36L
JLCPCB Part #
C593560
Package
SMD,P=0.8mm
Description
-25℃~+85℃ 0.8mm 1 1x2P 2 200mA 30V Copper alloy Free Hanging IDC Housing Tin Yellow SMD,P=0.8mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

02SUR-36L

* Images are for reference only

02SUR-36L
Extended
Manufacturer

JST

MFR.Part #
02SUR-36L
JLCPCB Part #
C593560
Package
SMD,P=0.8mm
Description
-25℃~+85℃ 0.8mm 1 1x2P 2 200mA 30V Copper alloy Free Hanging IDC Housing Tin Yellow SMD,P=0.8mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

02SUR-36L Specifications

02SUR-36L technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerJST
PackageSMD,P=0.8mm
Operating Temperature-25℃~+85℃
Number of Positions or Pins1x2P
Voltage Rating (Max)30V
Number of Rows1
ColorYellow
Contact PlatingTin
Connector TypeIDC Housing
Current Rating200mA
Pitch0.8mm
Contact MaterialCopper alloy
Holder TypeFree Hanging
Number of PINs Per Row2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 02SUR-36L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

02SUR-36L Documents

02SUR-36L datasheets or manufacturer documentation.

Datasheet: 02SUR-36L Datasheet (PDF)

02SUR-36L Schematic Symbol & PCB Footprint

The 02SUR-36L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.