Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. JSM464
JSM464 - 1
JSM464 - 2
JSM464 - 3
Extended1/3
* Images are for reference only
JSM464
Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
JSM464
JLCPCB Part #
C2900632
Package
SOT-23
Description
-40℃~+85℃ 1.5mT 2.5V~5.5V 2.7mT 50uA Built-in Schmitt trigger、Built-in LDO Omnipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerJSMSEMI
PackageSOT-23
Operating Temperature-40℃~+85℃
TypeOmnipolar
Release Points1.5mT
Voltage - Supply2.5V~5.5V
FeaturesBuilt-in Schmitt trigger、Built-in LDO
Operation Points2.7mT
Operating Current50uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. JSM464
JSM464

* Images are for reference only

JSM464

Extended
Manufacturer

JSMSEMI

MFR.Part #
JSM464
JLCPCB Part #
C2900632
Package
SOT-23
Description
-40℃~+85℃ 1.5mT 2.5V~5.5V 2.7mT 50uA Built-in Schmitt trigger、Built-in LDO Omnipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM464

* Images are for reference only

JSM464
Extended
Manufacturer

JSMSEMI

MFR.Part #
JSM464
JLCPCB Part #
C2900632
Package
SOT-23
Description
-40℃~+85℃ 1.5mT 2.5V~5.5V 2.7mT 50uA Built-in Schmitt trigger、Built-in LDO Omnipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM464 Specifications

JSM464 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerJSMSEMI
PackageSOT-23
Operating Temperature-40℃~+85℃
TypeOmnipolar
Release Points1.5mT
Voltage - Supply2.5V~5.5V
FeaturesBuilt-in Schmitt trigger、Built-in LDO
Operation Points2.7mT
Operating Current50uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JSM464. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JSM464 Documents

JSM464 datasheets or manufacturer documentation.

Datasheet: JSM464 Datasheet (PDF)

JSM464 Schematic Symbol & PCB Footprint

The JSM464 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.