Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. JSM3144
JSM3144 - 1
JSM3144 - 2
JSM3144 - 3
Extended1/3
* Images are for reference only
JSM3144
Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
JSM3144
JLCPCB Part #
C2900615
Package
SOT-23
Description
-40℃~+125℃ 3.8V~40V 4mT 6mT 9mA Open Collector Reverse voltage protection、Built-in Schmitt trigger Unipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerJSMSEMI
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeUnipolar
Release Points4mT
Output TypeOpen Collector
Voltage - Supply3.8V~40V
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points6mT
Operating Current9mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. JSM3144
JSM3144

* Images are for reference only

JSM3144

Extended
Manufacturer

JSMSEMI

MFR.Part #
JSM3144
JLCPCB Part #
C2900615
Package
SOT-23
Description
-40℃~+125℃ 3.8V~40V 4mT 6mT 9mA Open Collector Reverse voltage protection、Built-in Schmitt trigger Unipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM3144

* Images are for reference only

JSM3144
Extended
Manufacturer

JSMSEMI

MFR.Part #
JSM3144
JLCPCB Part #
C2900615
Package
SOT-23
Description
-40℃~+125℃ 3.8V~40V 4mT 6mT 9mA Open Collector Reverse voltage protection、Built-in Schmitt trigger Unipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM3144 Specifications

JSM3144 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerJSMSEMI
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeUnipolar
Release Points4mT
Output TypeOpen Collector
Voltage - Supply3.8V~40V
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points6mT
Operating Current9mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JSM3144. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JSM3144 Documents

JSM3144 datasheets or manufacturer documentation.

Datasheet: JSM3144 Datasheet (PDF)

JSM3144 Schematic Symbol & PCB Footprint

The JSM3144 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.