



- Manufacturer
- MFR.Part #
- JSM1621B
- JLCPCB Part #
- C2997940
- Package
- SSOP-48-300mil
- Description
- -40℃~+85℃ 0.1uA 1/3,1/2 1/4,1/3,1/2 2.4V~5.2V 256kHz 3-Wire Serial Interface 32 Segment 32x4 bit 60uA SSOP-48-300mil LCD Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | JSMSEMI | |
| Package | SSOP-48-300mil | |
| Display Configurations(bit) | 32x4 bit | |
| Operating Temperature | -40℃~+85℃ | |
| Duty cycle | 1/4,1/3,1/2 | |
| Bias | 1/3,1/2 | |
| Voltage - Supply | 2.4V~5.2V | |
| Quiescent Current | 0.1uA | |
| Frequency | 256kHz | |
| Current - Supply | 60uA | |
| Interface | 3-Wire Serial Interface | |
| Display Configurations(Segment) | 32 Segment |

* Images are for reference only
JSM1621B
Extended- Manufacturer
- MFR.Part #
- JSM1621B
- JLCPCB Part #
- C2997940
- Package
- SSOP-48-300mil
- Description
- -40℃~+85℃ 0.1uA 1/3,1/2 1/4,1/3,1/2 2.4V~5.2V 256kHz 3-Wire Serial Interface 32 Segment 32x4 bit 60uA SSOP-48-300mil LCD Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JSM1621B
- JLCPCB Part #
- C2997940
- Package
- SSOP-48-300mil
- Description
- -40℃~+85℃ 0.1uA 1/3,1/2 1/4,1/3,1/2 2.4V~5.2V 256kHz 3-Wire Serial Interface 32 Segment 32x4 bit 60uA SSOP-48-300mil LCD Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JSM1621B Specifications
JSM1621B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | JSMSEMI | |
| Package | SSOP-48-300mil | |
| Display Configurations(bit) | 32x4 bit | |
| Operating Temperature | -40℃~+85℃ | |
| Duty cycle | 1/4,1/3,1/2 | |
| Bias | 1/3,1/2 | |
| Voltage - Supply | 2.4V~5.2V | |
| Quiescent Current | 0.1uA | |
| Frequency | 256kHz | |
| Current - Supply | 60uA | |
| Interface | 3-Wire Serial Interface | |
| Display Configurations(Segment) | 32 Segment |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JSM1621B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JSM1621B Documents
JSM1621B datasheets or manufacturer documentation.
Datasheet: JSM1621B Datasheet (PDF)
JSM1621B Schematic Symbol & PCB Footprint
The JSM1621B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.